The ICS7152AMI-11LF is a single PLL IC designed for clock input applications. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC package, suitable for surface mount applications. The device is RoHS compliant and features a maximum operating frequency of 67MHz.
Sign in to ask questions about the IDT ICS7152AMI-11LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS7152AMI-11LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS7152AMI-11LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.