The ICS7152M-11LF is a single PLL oscillator with a clock input, packaged in a surface mount SOIC package. It operates over a temperature range of 0 to 70°C. The device has a maximum operating frequency of 67MHz. It is RoHS compliant and available in quantities of 97 per package, packaged in rail or tube formats.
IDT ICS7152M-11LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.