The ICS7152MI-01LF is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 28mA and a maximum supply voltage of 3.6V, with a minimum supply voltage of 3V. The IC is packaged in a SOIC package with dimensions of 1.5mm in height, 5mm in length, and 4mm in width.
IDT ICS7152MI-01LF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.