
The ICS7152MI-11LFT is a single PLL clock IC from IDT, packaged in a SOIC case and designed for surface mount. It operates at a maximum frequency of 67MHz and is functional over an operating temperature range of -40°C to 85°C. This RoHS compliant device is available in quantities of 2500 per reel.
IDT ICS7152MI-11LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.