
The ICS7152MI-12 is a single PLL IC with a clock input, operating over the -40°C to 85°C temperature range. It is packaged in a SOIC package and is available in quantities of 97. The device is not RoHS compliant. It has a maximum operating frequency of 134MHz.
IDT ICS7152MI-12 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.