
The ICS7152MI-12LF is a clock input PLL IC from IDT, packaged in a SOIC package, suitable for surface mount. It operates at a maximum frequency of 134MHz and is RoHS compliant. The device can withstand operating temperatures between -40°C and 85°C. It is available in a rail/Tube packaging format with 97 units per package.
IDT ICS7152MI-12LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
