The ICS7152MI-12LFT is a single PLL IC designed for clock input applications. It operates over a temperature range of -40°C to 85°C and is packaged in a SOIC format for surface mount applications. This device features a maximum operating frequency of 134MHz and is compliant with RoHS regulations.
IDT ICS7152MI-12LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.