
The ICS7152MI-12T is a single clock PLL from IDT with a maximum operating frequency of 134MHz. It is available in a SOIC package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The PLL function is enabled. This product is not RoHS compliant.
IDT ICS7152MI-12T technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 134MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.