
The ICS722MLFT is a single crystal oscillator with a maximum frequency of 28MHz. It is packaged in a surface mount SOIC package and is available in quantities of 2500. The oscillator operates between 0°C and 70°C. It is RoHS compliant and does not contain a phase-locked loop.
Sign in to ask questions about the IDT ICS722MLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS722MLFT technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 28MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS722MLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.