
The ICS83021AMILFT is a single LVDS clock buffer from IDT with a maximum operating frequency of 350MHz. It is available in a surface mount SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for high-speed clock distribution applications.
IDT ICS83021AMILFT technical specifications.
| Package/Case | SOIC |
| Input | LVDS |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.
