
The ICS83023AMILF is a surface mount clock logic IC from IDT, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The IC is RoHS compliant and has a height of 1.5mm, length of 5mm, width of 4mm, and a mount type of surface mount.
Checking distributor stock and pricing after the page loads.
IDT ICS83023AMILF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.