The ICS83026BMI-01LF is a single LVDS input device with a maximum frequency of 350MHz. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVDS |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |