The ICS8302AMILF is a single LVTTL clock buffer from IDT with a maximum frequency of 200MHz. It operates over a temperature range of -40°C to 85°C. The device is packaged in a surface mount SOIC package. The ICS8302AMILF is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IDT ICS8302AMILF technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.