
The ICS8302AMILFT is a single circuit IC with a package quantity of 2500 units per reel. It is packaged in a SOIC case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features a maximum operating frequency of 200MHz and an input signal type of LVTTL.
Sign in to ask questions about the IDT ICS8302AMILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS8302AMILFT technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8302AMILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
