The IDT ICS8302AMLF is a single-channel LVTTL input clock buffer with a maximum operating frequency of 200MHz. It is packaged in a surface mount SOIC package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C. It is part of the HiPerClockS series.
Checking distributor stock and pricing after the page loads.
IDT ICS8302AMLF technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |