The ICS8304AM-01LF is a single LVTTL input circuit in a SOIC package, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 166MHz. This device is compliant with RoHS regulations and is available in a 97-piece rail or tube packaging configuration.
IDT ICS8304AM-01LF technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.