
IC CLK BUFFER 1:4 166MHZ 8SOIC
Checking distributor stock and pricing after the page loads.
IDT ICS8304AMI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HiPerClockS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
