IDT ICS8304AMILF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Input | LVTTL |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8304AMILF to view detailed technical specifications.
No datasheet is available for this part.