IC CLK MUX 2:1 250MHZ 8-TSSOP
Checking distributor stock and pricing after the page loads.
IDT ICS83052AGILFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.