The ICS8305AGLF is a 350MHz LVTTL clock buffer from IDT, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of 0 to 70°C. The device is compliant with RoHS regulations and is available in a 96-piece rail/tube packaging quantity.
Checking distributor stock and pricing after the page loads.
IDT ICS8305AGLF technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.