Clock Buffer 12-OUT 32-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
IDT ICS8312AYILF technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.