The ICS83905AGLF is a single crystal oscillator from IDT, featuring a maximum frequency of 100MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0 to 70°C. The ICS83905AGLF is compliant with RoHS regulations.
IDT ICS83905AGLF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.