The ICS83905AGLFT is a single crystal oscillator from IDT, packaged in a TSSOP package and mounted on the surface. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 100MHz. The oscillator is RoHS compliant and is supplied on cut tape.
IDT ICS83905AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.