
The ICS83905AGT is a single crystal oscillator with a maximum frequency of 100MHz. It features a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0 to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS83905AGT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HiPerClockS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
