The ICS83905AKLFT is a single crystal oscillator with a maximum frequency of 100MHz. It operates within a temperature range of 0°C to 70°C. The oscillator is surface mount and available in tape and reel packaging with a quantity of 2500 units. It is compliant with RoHS regulations.
IDT ICS83905AKLFT technical specifications.
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.