Clock Driver 2-IN LVCMOS/LVTTL 32-Pin LQFP T/R
Checking distributor stock and pricing after the page loads.
IDT ICS83940DY-01LFT technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |