
The ICS83940DYILFT is a single-circuit clock IC from IDT, featuring a maximum operating frequency of 250MHz and a maximum operating temperature of 85°C. It is designed for use with LVTTL input signals and is packaged in a 1000-unit LQFP package, available on tape and reel. The device is RoHS compliant and suitable for surface mount applications. Operating temperatures range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS83940DYILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS83940DYILFT technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS83940DYILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
