The ICS83940DYLFT is a single LVTTL clock IC with a maximum frequency of 250MHz, operating within a temperature range of 0 to 70°C. It is designed for surface mount applications and packaged in a LQFP package. The IC is RoHS compliant and available in quantities of 1000 per reel. The ICS83940DYLFT is part of the HiPerClockS series.
Checking distributor stock and pricing after the page loads.
IDT ICS83940DYLFT technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.