
The ICS83947AYILN is a single-clock buffer from IDT, featuring a maximum operating frequency of 110MHz and a package type of LQFP. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is suitable for surface-mount applications and is available in a tray packaging format with a quantity of 250 units per package.
IDT ICS83947AYILN technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS83947AYILN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
