
The ICS83948AYI-147LF is a single-channel LVTTL clock buffer from IDT, packaged in a 250-count tray of LQFP packages. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 350MHz. This device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT ICS83948AYI-147LF technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |