The ICS83PN156DKILF is a single PLL clock input device packaged in a VQFN package for surface mount applications. It operates over a temperature range of -40°C to 85°C. The device features a maximum operating frequency of 156.25MHz. It is available in a tray packaging format with 52 units per package.
Checking distributor stock and pricing after the page loads.
IDT ICS83PN156DKILF technical specifications.
| Package/Case | VQFN |
| Input | Clock |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 52 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.