The ICS83PN156DKILFT is a single crystal oscillator with a maximum frequency of 156.25MHz, packaged in a VQFN package for surface mount applications. It operates over a temperature range of -40°C to 85°C. The oscillator is available in quantities of 2500 per reel, packaged in tape and reel format. It is part of the FemtoClock NG series and does not include a PLL.
Checking distributor stock and pricing after the page loads.
IDT ICS83PN156DKILFT technical specifications.
| Package/Case | VQFN |
| Input | Crystal |
| Max Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.