IC FREQ SYNTHESIZER 16-VFQFPN
Checking distributor stock and pricing after the page loads.
IDT ICS840001AK-34LFT technical specifications.
| Input | Crystal |
| Max Frequency | 213.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
No datasheet is available for this part.