
This 140MHz crystal oscillator is packaged in a TSSOP and is designed for surface mount applications. It operates over a temperature range of 0 to 70°C. The oscillator features a crystal input and a PLL. It is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
IDT ICS840004AG-11LFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
No datasheet is available for this part.