The IDT ICS840004AGLF FemtoClockS TSSOP surface mount crystal oscillator features a maximum operating frequency of 226.66MHz and a temperature range of 0 to 70°C. It is packaged in a TSSOP package and is available in quantities of 74. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT ICS840004AGLF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 226.66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
No datasheet is available for this part.