
This single crystal oscillator from IDT features a maximum operating frequency of 226.66MHz and is packaged in a TSSOP. It is designed for surface mount applications and has an operating temperature range of 0-70°C. The oscillator is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the IDT ICS840004AGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS840004AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 226.66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS840004AGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
