This 125MHz crystal oscillator is packaged in a TSSOP and features a surface mount configuration. It operates over a temperature range of -40°C to 85°C. The oscillator is RoHS compliant and available in quantities of 2500 per reel. It includes a phase-locked loop (PLL) and is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
IDT ICS840021AGILFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
No datasheet is available for this part.