The ICS840021AGLFT is a single crystal oscillator with a maximum frequency of 125MHz. It features a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. The oscillator is RoHS compliant and available in quantities of 2500 per reel. It is part of the HiPerClockS and FemtoClock series.
IDT ICS840021AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS840021AGLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.