This 170MHz crystal oscillator is packaged in a TSSOP and features a surface mount design. It operates over a temperature range of -40°C to 85°C. The oscillator is RoHS compliant and available in quantities of 1000 per reel.
IDT ICS840051AGILFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS840051AGILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.