The ICS8402015AKILF is a single crystal oscillator with a maximum frequency of 125MHz. It features a surface mount package and operates over a temperature range of -40°C to 85°C. This oscillator includes a phase-locked loop (PLL) for improved stability and accuracy.
IDT ICS8402015AKILF technical specifications.
| Input | Crystal |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS8402015AKILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.