
IC CLOCK GENERATOR 32-VFQFPN
Checking distributor stock and pricing after the page loads.
IDT ICS841608AKI technical specifications.
| Input | Crystal |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
