IC CLK SYNTHESIZER 32VFQFN
IDT ICS841N254AKILFT technical specifications.
| Input | Crystal |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.