IDT ICS841S02BGILF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, PCI Express® (PCIe) |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS841S02BGILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.