IDT's ICS841S02BGILFT is a single crystal oscillator with a maximum frequency of 500.03MHz. It is packaged in a surface mount SSOP package and is designed for use in applications where a stable clock signal is required. The oscillator operates over a temperature range of 0°C to 70°C. It is RoHS compliant and available on tape and reel for high-volume production.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 500.03MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |