
The ICS8427DY-02LF is a 500MHz crystal oscillator from IDT, packaged in a LQFP surface mount package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. This oscillator features a PLL and is available in trays of 250 units.
Checking distributor stock and pricing after the page loads.
IDT ICS8427DY-02LF technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™ |
| RoHS | Compliant |
No datasheet is available for this part.