
The ICS843002AG-01LFT is a single crystal oscillator from IDT, featuring a maximum operating frequency of 170MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of -30°C to 85°C. The device is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
IDT ICS843002AG-01LFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 170MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
No datasheet is available for this part.
