
The ICS843002AGLFT is a single crystal oscillator from IDT with a maximum operating frequency of 226.67MHz. It features a TSSOP package and is designed for surface mount applications. The oscillator operates over a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The device is part of IDT's HiPerClockS and FemtoClock series.
IDT ICS843002AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 226.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
No datasheet is available for this part.
