
The ICS843003AGLFT is a single crystal oscillator with a maximum frequency of 700MHz. It features a TSSOP package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
IDT ICS843003AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 700MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
No datasheet is available for this part.
