
IC SYNTHESIZER LVPECL 8-TSSOP
Checking distributor stock and pricing after the page loads.
IDT ICS843011AGLF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 113.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
No datasheet is available for this part.
