The ICS843022AKI-02LF is a single crystal oscillator with a maximum frequency of 125MHz. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. This oscillator is part of the HiPerClockS and FemtoClock series from IDT.
Checking distributor stock and pricing after the page loads.
IDT ICS843022AKI-02LF technical specifications.
| Input | Crystal |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | HiPerClockS™, FemtoClock™ |
| RoHS | Compliant |
No datasheet is available for this part.